FDS9N-24-10R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FDS9N-24-10R
FDS9N-24-10R
FDS9N-24-10R

FDS9N-24-10R

DigiKey Part Number
298-FDS9N-24-10R-ND
Manufacturer
Manufacturer Product Number
FDS9N-24-10R
Description
24F FRONT ACCESS SPLICE CASSETTE
Customer Reference
Detailed Description
Adapter Fiber Optic Connector LC Receptacle To MPO Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Adapter
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
MPO Receptacle
Simplex/Duplex
24-Plex
Mode
Singlemode OS2
Mounting Type
Panel Mount, Snap-In
Housing Material
-
Ferrule Material
Zirconia, Ceramic
Features
-
Color
Blue
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 3/12/2025
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7,221.41000$7,221.41
Manufacturers Standard Package