

EZJ-Z1V171AA | |
|---|---|
DigiKey Part Number | P12006TR-ND - Tape & Reel (TR) P12006CT-ND - Cut Tape (CT) P12006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EZJ-Z1V171AA |
Description | VARISTOR 170V 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 170 V Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EZJ-Z1V171AA Models |
Category | Number of Circuits 1 |
Manufacturer Panasonic Industry | Capacitance @ Frequency 2.1 pF @ 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount, MLCV |
Maximum DC Volts 18 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Typ) 170 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.89600 | $8.96 |
| 25 | $0.78600 | $19.65 |
| 100 | $0.66680 | $66.68 |
| 250 | $0.60936 | $152.34 |
| 500 | $0.57468 | $287.34 |
| 1,000 | $0.54615 | $546.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.48435 | $1,937.40 |
| 8,000 | $0.46906 | $3,752.48 |
| 12,000 | $0.46140 | $5,536.80 |
| 20,000 | $0.45292 | $9,058.40 |
| 28,000 | $0.44796 | $12,542.88 |
| 40,000 | $0.44319 | $17,727.60 |

