330 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S03F3300V

DigiKey Part Number
10-ERJ-S03F3300VTR-ND - Tape & Reel (TR)
10-ERJ-S03F3300VCT-ND - Cut Tape (CT)
10-ERJ-S03F3300VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S03F3300V
Description
RES 330 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S03F3300V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-3EKF3300VPanasonic Industry310P330HCT-ND$0.82000Similar
CRG0603F330RTE Connectivity Passive Product518,262A121525CT-ND$0.82000Direct
AC0603FR-07330RLYAGEO70,455YAG3595CT-ND$0.82000Similar
AF0603FR-07330RLYAGEO3,414311-330LMCT-ND$0.82000Similar
CR0603-FX-3300ELFBourns Inc.531,402CR0603-FX-3300ELFCT-ND$0.82000Similar
In-Stock: 472
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$0.99500$9.95
25$0.79240$19.81
50$0.67900$33.95
100$0.58780$58.78
250$0.49692$124.23
500$0.44428$222.14
1,000$0.40269$402.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.32345$1,617.25
10,000$0.30479$3,047.90
15,000$0.29570$4,435.50
25,000$0.28584$7,146.00
35,000$0.28020$9,807.00
50,000$0.27486$13,743.00
Manufacturers Standard Package