
EEU-EE2G470SB | |
|---|---|
DigiKey Part Number | 10-EEU-EE2G470SBCT-ND - Cut Tape (CT) 10-EEU-EE2G470SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EE2G470SB |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EE2G470SB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 413 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.18 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2GHG470 | Panasonic Industry | 4,825 | P19460-ND | $21.29000 | Similar |
| EEU-EB2G470 | Panasonic Industry | 2,846 | P5944-ND | $26.06000 | Similar |
| EEU-ED2G470 | Panasonic Industry | 424 | P13545-ND | $21.38000 | Similar |
| EEU-ED2G470B | Panasonic Industry | 2,965 | P19626CT-ND | $21.79000 | Similar |
| EEU-EE2G470 | Panasonic Industry | 3,121 | P13666-ND | $22.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.50000 | $24.50 |
| 10 | $16.33600 | $163.36 |
| 50 | $12.95540 | $647.77 |
| 100 | $11.88750 | $1,188.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $10.54948 | $2,637.37 |
| 500 | $9.86678 | $4,933.39 |
| 750 | $9.52236 | $7,141.77 |
| 1,250 | $9.13856 | $11,423.20 |
| 1,750 | $8.91295 | $15,597.66 |
| 2,500 | $8.69499 | $21,737.48 |

