
EEU-ED2G470S | |
|---|---|
DigiKey Part Number | P13546-ND |
Manufacturer | |
Manufacturer Product Number | EEU-ED2G470S |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-ED2G470S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 336 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 840 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2GHG470 | Panasonic Industry | 4,825 | P19460-ND | $21.29000 | Similar |
| EEU-EB2G470 | Panasonic Industry | 2,846 | P5944-ND | $26.06000 | Similar |
| EEU-ED2G470B | Panasonic Industry | 2,965 | P19626CT-ND | $21.79000 | Similar |
| EEU-ED2G470SB | Panasonic Industry | 1,316 | 10-EEU-ED2G470SBCT-ND | $25.08000 | Similar |
| EEU-EE2G470S | Panasonic Industry | 37,406 | P13667-ND | $24.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.58000 | $24.58 |
| 10 | $16.43500 | $164.35 |
| 50 | $13.04100 | $652.05 |
| 100 | $11.97130 | $1,197.13 |
| 500 | $10.13168 | $5,065.84 |
| 1,000 | $9.55305 | $9,553.05 |
| 2,500 | $8.93605 | $22,340.12 |
| 5,000 | $8.56036 | $42,801.80 |

