47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-ED2D470

DigiKey Part Number
P13525-ND
Manufacturer
Manufacturer Product Number
EEU-ED2D470
Description
CAP ALUM 47UF 20% 200V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-ED2D470 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
316 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
790 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.787" (20.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-2DHG470Panasonic Industry672P19452-ND$10.28000Similar
ECA-2DHG470BPanasonic Industry27010-ECA-2DHG470BCT-ND$10.44000Similar
In-Stock: 490
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12.41000$12.41
10$8.01600$80.16
50$6.17760$308.88
200$5.11500$1,023.00
600$4.51073$2,706.44
1,000$4.28463$4,284.63
2,600$3.93636$10,234.54
5,000$3.74455$18,722.75
Manufacturers Standard Package