

EEH-ZA1V220R | |
|---|---|
DigiKey Part Number | P15451TR-ND - Tape & Reel (TR) P15451CT-ND - Cut Tape (CT) P15451DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZA1V220R |
Description | CAP ALUM HYBRID 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 100mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZA1V220R Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 90 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 22 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 100mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 10000 Hrs @ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HZA226M035C12T-F | Cornell Dubilier Knowles | 268 | 338-HZA226M035C12T-FCT-ND | $510.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.32000 | $13.32 |
| 10 | $8.61600 | $86.16 |
| 50 | $6.65780 | $332.89 |
| 100 | $6.03870 | $603.87 |
| 500 | $4.97270 | $2,486.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.55200 | $4,552.00 |
| 2,000 | $4.27822 | $8,556.44 |
| 3,000 | $4.14013 | $12,420.39 |
| 5,000 | $3.98621 | $19,931.05 |
| 7,000 | $3.89578 | $27,270.46 |
| 10,000 | $3.80841 | $38,084.10 |











