
EEE-FK1V151AL | |
|---|---|
DigiKey Part Number | 10-EEE-FK1V151ALTR-ND - Tape & Reel (TR) 10-EEE-FK1V151ALCT-ND - Cut Tape (CT) 10-EEE-FK1V151ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1V151AL |
Description | CAP ALUM 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1V151AL Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $5.68100 | $56.81 |
| 50 | $4.32120 | $216.06 |
| 100 | $3.88960 | $388.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.08898 | $1,544.49 |
| 1,000 | $2.85903 | $2,859.03 |
| 1,500 | $2.74302 | $4,114.53 |
| 2,500 | $2.61362 | $6,534.05 |
| 3,500 | $2.53755 | $8,881.42 |
| 5,000 | $2.46405 | $12,320.25 |

