AXF5D3012 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


JAE Electronics
In Stock: 0
Unit Price: $11.02000
Datasheet
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXF5D3012

DigiKey Part Number
AXF5D3012-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AXF5D3012
Description
CONN RCPT 30POS SMD GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
0.6mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.023" (0.59mm)
Number of Positions
30
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WP21-S030VA1-R8000JAE Electronics0670-2943-1-ND$11.02000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$6.83700$102,555.00
Manufacturers Standard Package