
16SEPC100MW+S | |
|---|---|
DigiKey Part Number | P16379CT-ND - Cut Tape (CT) P16379TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16SEPC100MW+S |
Description | CAP ALUM POLY 100UF 20% 16V TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEPC100MW+S Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 234 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 4.68 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 10mOhm | Base Product Number |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $7.43200 | $74.32 |
| 50 | $5.71220 | $285.61 |
| 100 | $5.16640 | $516.64 |
| 500 | $4.22798 | $2,113.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.71365 | $5,570.47 |
| 3,000 | $3.49732 | $10,491.96 |
| 4,500 | $3.38817 | $15,246.77 |
| 7,500 | $3.26654 | $24,499.05 |
| 10,500 | $3.19509 | $33,548.44 |
| 15,000 | $3.12607 | $46,891.05 |



