EYG-S_ZLxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYG-R1113ZRMB

DigiKey Part Number
10-EYG-R1113ZRMB-ND
Manufacturer
Manufacturer Product Number
EYG-R1113ZRMB
Description
THERM PAD 132MMX106MM GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 132.00mm x 106.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Active
Usage
IGBT - Heat Transfer Low Thermal Resistance
Type
Graphite-Pad, Sheet
Shape
Rectangular
Outline
132.00mm x 106.00mm
Thickness
0.0138" (0.350mm)
Material
Graphite
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
28W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$334.01000$334.01
10$295.60700$2,956.07
30$278.82767$8,364.83
50$271.34360$13,567.18
100$261.50280$26,150.28
250$249.02124$62,255.31
Manufacturers Standard Package