
EYG-R1012ZRSH | |
|---|---|
DigiKey Part Number | 10-EYG-R1012ZRSH-ND |
Manufacturer | |
Manufacturer Product Number | EYG-R1012ZRSH |
Description | THERM PAD 121MMX104.5MM GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 121.00mm x 104.50mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 121.00mm x 104.50mm | |
Thickness | 0.0138" (0.350mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 28W/m-K | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $334.01000 | $334.01 |
| 10 | $295.60700 | $2,956.07 |
| 30 | $278.82767 | $8,364.83 |
| 50 | $271.34360 | $13,567.18 |
| 100 | $261.50280 | $26,150.28 |
| 250 | $249.02124 | $62,255.31 |




