ERJ-1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P08F2701V

DigiKey Part Number
10-ERJ-P08F2701VTR-ND - Tape & Reel (TR)
10-ERJ-P08F2701VCT-ND - Cut Tape (CT)
10-ERJ-P08F2701VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P08F2701V
Description
RES SMD 2.7 KOHM 1% 2/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P08F2701V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 895
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.63000$1.63
10$0.84800$8.48
25$0.67240$16.81
50$0.57280$28.64
100$0.47650$47.65
250$0.41512$103.78
500$0.36974$184.87
1,000$0.33564$335.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.28235$1,411.75
10,000$0.26480$2,648.00
15,000$0.25884$3,882.60
25,000$0.25632$6,408.00
35,000$0.24232$8,481.20
50,000$0.23007$11,503.50
60,000$0.22969$13,781.40
120,000$0.22763$27,315.60
125,000$0.22724$28,405.00
Manufacturers Standard Package