

ERJ-6BQF3R0V | |
|---|---|
DigiKey Part Number | P17506TR-ND - Tape & Reel (TR) P17506CT-ND - Cut Tape (CT) P17506DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6BQF3R0V |
Description | RES SMD 3 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6BQF3R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.18300 | $11.83 |
| 25 | $0.95600 | $23.90 |
| 50 | $0.82560 | $41.28 |
| 100 | $0.72280 | $72.28 |
| 250 | $0.56880 | $142.20 |
| 500 | $0.51300 | $256.50 |
| 1,000 | $0.47140 | $471.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.44353 | $2,217.65 |
| 10,000 | $0.42089 | $4,208.90 |
| 15,000 | $0.40986 | $6,147.90 |
| 25,000 | $0.39789 | $9,947.25 |
| 35,000 | $0.39105 | $13,686.75 |
| 50,000 | $0.38457 | $19,228.50 |
| 60,000 | $0.37154 | $22,292.40 |
| 125,000 | $0.37102 | $46,377.50 |

