LR20 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR20XWA/JB

DigiKey Part Number
11-LR20XWA/JB-ND
Manufacturer
Manufacturer Product Number
LR20XWA/JB
Description
BATTERY ALKALINE 1.5V D
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
-
Size / Dimension
1.35" Dia x 2.42" H (34.2mm x 61.5mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
-
Weight
141.62 g
Shipping Info
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 77°F (10°C ~ 25°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,227
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$25.86000$25.86
20$20.21700$404.34
40$19.10100$764.04
100$17.72110$1,772.11
300$16.19570$4,858.71
500$15.53216$7,766.08
1,000$14.67494$14,674.94
2,500$13.61392$34,034.80
Manufacturers Standard Package