Parametric Equivalent



SZMM5Z47VT5G | |
|---|---|
DigiKey Part Number | 488-SZMM5Z47VT5GTR-ND - Tape & Reel (TR) 488-SZMM5Z47VT5GCT-ND - Cut Tape (CT) 488-SZMM5Z47VT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z47VT5G |
Description | DIODE ZENER 47V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 500 mW ±6.38% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6.38% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 170 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 50 nA @ 32.9 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z47VT5G | onsemi | 45,959 | 488-MM5Z47VT5GCT-ND | $1.89000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.03000 | $4.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.77609 | $6,208.72 |
| 16,000 | $0.74574 | $11,931.84 |


