
NLVSV1T34DFT2G | |
|---|---|
DigiKey Part Number | NLVSV1T34DFT2GOSTR-ND - Tape & Reel (TR) NLVSV1T34DFT2GOSCT-ND - Cut Tape (CT) NLVSV1T34DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVSV1T34DFT2G |
Description | IC BUFF 0.9V/4.5V SC-88A |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Voltage - Supply 0.9V ~ 4.5V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Bits per Element 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Output Type Push-Pull | Base Product Number |
Current - Output High, Low 24mA, 24mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NL3V1T34DFT2G-Q | onsemi | 0 | 488-NL3V1T34DFT2G-QTR-ND | $0.50644 | MFR Recommended |
| 74AUP1T34GW-Q100H | Nexperia USA Inc. | 313 | 1727-74AUP1T34GW-Q100HCT-ND | $3.37000 | Direct |
| SN74AUP1T34QDCKRQ1 | Texas Instruments | 5,017 | 296-40540-1-ND | $7.65000 | Direct |
| 74AUP1T34GN,132 | Nexperia USA Inc. | 4,880 | 1727-74AUP1T34GN,132CT-ND | $3.54000 | Similar |
| 74AUP1T34QSE-7 | Diodes Incorporated | 2,360 | 31-74AUP1T34QSE-7CT-ND | $1.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $7.26800 | $72.68 |
| 25 | $6.57720 | $164.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.27000 | $17.27 |
| 10 | $10.78700 | $107.87 |
| 25 | $9.08000 | $227.00 |
| 100 | $7.15520 | $715.52 |
| 250 | $6.20920 | $1,552.30 |
| 500 | $5.62712 | $2,813.56 |
| 1,000 | $5.13967 | $5,139.67 |

