
MC74VHCT257ADTR2G | |
|---|---|
DigiKey Part Number | 488-MC74VHCT257ADTR2GTR-ND - Tape & Reel (TR) 488-MC74VHCT257ADTR2GCT-ND - Cut Tape (CT) 488-MC74VHCT257ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT257ADTR2G |
Description | LOG CMOS QUAD 2-CHAN MULT |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.91700 | $19.17 |
| 25 | $1.70040 | $42.51 |
| 100 | $1.46530 | $146.53 |
| 250 | $1.35300 | $338.25 |
| 500 | $1.28562 | $642.81 |
| 1,000 | $1.22998 | $1,229.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.17130 | $2,928.25 |
| 5,000 | $1.13591 | $5,679.55 |
| 7,500 | $1.11818 | $8,386.35 |
| 12,500 | $1.09856 | $13,732.00 |
| 17,500 | $1.08708 | $19,023.90 |
| 25,000 | $1.07604 | $26,901.00 |
| 62,500 | $1.05228 | $65,767.50 |

