New Product
488~948F~DT~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT257ADTR2G

DigiKey Part Number
488-MC74VHCT257ADTR2GTR-ND - Tape & Reel (TR)
488-MC74VHCT257ADTR2GCT-ND - Cut Tape (CT)
488-MC74VHCT257ADTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHCT257ADTR2G
Description
LOG CMOS QUAD 2-CHAN MULT
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Data Selector/Multiplexer 4 x 2:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Data Selector/Multiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.77000$2.77
10$1.91700$19.17
25$1.70040$42.51
100$1.46530$146.53
250$1.35300$338.25
500$1.28562$642.81
1,000$1.22998$1,229.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.17130$2,928.25
5,000$1.13591$5,679.55
7,500$1.11818$8,386.35
12,500$1.09856$13,732.00
17,500$1.08708$19,023.90
25,000$1.07604$26,901.00
62,500$1.05228$65,767.50
Manufacturers Standard Package