Similar
Similar

MC74VHCT257ADTR2 | |
|---|---|
DigiKey Part Number | MC74VHCT257ADTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHCT257ADTR2 |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT257ADTR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 8mA, 8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |


