Direct
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74HCT273ADWR2 | |
|---|---|
DigiKey Part Number | MC74HCT273ADWOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74HCT273ADWR2 |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT273ADWR2 Models |
Category | Max Propagation Delay @ V, Max CL 25ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Reset | Operating Temperature -55°C ~ 125°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Non-Inverted | Supplier Device Package 20-SOIC |
Number of Elements 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 8 | Base Product Number |
Clock Frequency 30 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT273ADWR2G | onsemi | 21 | MC74HCT273ADWR2GOSCT-ND | $5.34000 | Direct |
| MM74HCT273WM | onsemi | 13 | MM74HCT273WM-ND | $6.74000 | Similar |
| MM74HCT273WMX | onsemi | 1,175 | MM74HCT273WMXCT-ND | $6.41000 | Similar |
| CD74HCT273M96 | Texas Instruments | 1,594 | 296-14554-1-ND | $6.33000 | Direct |
| SN74HCT273DWR | Texas Instruments | 3,127 | 296-14867-1-ND | $7.65000 | Direct |






