
FCMT125N65S3 | |
|---|---|
DigiKey Part Number | FCMT125N65S3OSTR-ND - Tape & Reel (TR) FCMT125N65S3OSCT-ND - Cut Tape (CT) FCMT125N65S3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCMT125N65S3 |
Description | MOSFET N-CH 650V 24A 4PQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 24A (Tc) 181W (Tc) Surface Mount 4-PQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | FCMT125N65S3 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 590µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 49 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1920 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 181W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 650 V | Supplier Device Package 4-PQFN (8x8) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 125mOhm @ 12A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.18000 | $60.18 |
| 10 | $40.56500 | $405.65 |
| 100 | $29.46830 | $2,946.83 |
| 500 | $28.00818 | $14,004.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $22.88249 | $68,647.47 |

