G7L-2A-P-CB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G7L-2A-P-CB Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
Omron G7L Power Relay | Digi-Key Daily

G7L-2A-P-CB DC6

DigiKey Part Number
Z11096-ND
Manufacturer
Manufacturer Product Number
G7L-2A-P-CB DC6
Description
RELAY GEN PURPOSE DPST 20A 6V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 6VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G7L-2A-P-CB DC6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
20 A
Switching Voltage
250VAC - Max
Load - Max Switching
5000VA
Coil Current
317 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
4.5 VDC
Must Release Voltage
0.9 VDC
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-25°C ~ 60°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
18.9 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$117.32000$117.32
20$97.38400$1,947.68
40$97.26350$3,890.54
60$97.14333$5,828.60
100$96.82340$9,682.34
260$93.14558$24,217.85
Manufacturers Standard Package