G7L-2A-P-CB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G7L-2A-P-CB Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G7L-2A-P-80-CB DC100

DigiKey Part Number
G7L-2A-P-80-CBDC100-ND
Manufacturer
Manufacturer Product Number
G7L-2A-P-80-CB DC100
Description
RELAY GEN PURPOSE DPST 20A 100V
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 100VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
20 A
Switching Voltage
250VAC - Max
Load - Max Switching
5000VA
Coil Current
19 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
75 VDC
Must Release Voltage
15 VDC
Operate Time
30 ms
Release Time
30 ms
Operating Temperature
-25°C ~ 60°C
Contact Material
Silver Alloy
Approval Agency
CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
5.26 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.