G3PH-2075B-DC5-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3PH-2075B-DC5-24
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3PH-2150BL DC5-24

DigiKey Part Number
G3PH-2150BLDC5-24-ND
Manufacturer
Manufacturer Product Number
G3PH-2150BL DC5-24
Description
SSR RELAY SPST-NO 150A 100-240V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) SSR with Integrated Heat Sink
Datasheet
 Datasheet
EDA/CAD Models
G3PH-2150BL DC5-24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC
Voltage - Input
5 ~ 24VDC
Voltage - Load
100 V ~ 240 V
Load Current
150 A
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus, TUV
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7,126.61000$7,126.61
Manufacturers Standard Package