
E2S-Q23 1M | |
|---|---|
DigiKey Part Number | E2S-Q231M-ND |
Manufacturer | |
Manufacturer Product Number | E2S-Q23 1M |
Description | SENSOR PROX INDUCTIVE 2.5MM MOD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.098" (2.5mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | E2S-Q23 1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.098" (2.5mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $583.90000 | $583.90 |
| 5 | $540.45200 | $2,702.26 |
| 10 | $524.24900 | $5,242.49 |
| 25 | $504.87080 | $12,621.77 |
| 50 | $491.61000 | $24,580.50 |
| 100 | $479.43430 | $47,943.43 |


