D40ML-SSx-U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D40ML-SS2-U-5M

DigiKey Part Number
Z7627-ND
Manufacturer
Manufacturer Product Number
D40ML-SS2-U-5M
Description
INTERLOCK RFID DPST
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
D40ML-SS2-U-5M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
RFID
Circuit
DPST-NC
Current Rating (Amps)
200mA (DC)
Voltage Rating
24VDC
Voltage - Supply
24VDC
Holding Force
61kgf
Actuator Type
Non-Contact
Termination Style
Cable Leads
Features
Status Indicator, Magnetic Latching
Must Operate
1mm
Must Release
10mm
Conduit Thread Size
-
Operating Temperature
-25°C ~ 40°C
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Approval Agency
CE, cULus
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 16
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8,913.57000$8,913.57
5$7,772.24400$38,861.22
10$7,325.61500$73,256.15
Manufacturers Standard Package