


D40ML-SS1-U-M12 | |
|---|---|
DigiKey Part Number | Z7626-ND |
Manufacturer | |
Manufacturer Product Number | D40ML-SS1-U-M12 |
Description | INTERLOCK RFID DPST |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | D40ML-SS1-U-M12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | RFID | |
Circuit | DPST-NC | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating | 24VDC | |
Voltage - Supply | 24VDC | |
Holding Force | 97kgf | |
Actuator Type | Non-Contact | |
Termination Style | Cable with Connector (M12) | |
Features | Status Indicator, Magnetic Latching | |
Must Operate | 1mm | |
Must Release | 10mm | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 40°C | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Approval Agency | CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10,497.87000 | $10,497.87 |
| 5 | $9,153.39600 | $45,766.98 |


