A30NZ-MMA-NAA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A30NZ-MMA-NAA

DigiKey Part Number
Z8053-ND
Manufacturer
Manufacturer Product Number
A30NZ-MMA-NAA
Description
CONFIG SW BODY PUSHBUT NON-ILLUM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Tray
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series
Omron, A30NN
Panel Cutout Dimensions
30.5mm (Round)
Base Product Number
In-Stock: 6
Can ship immediately
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$150.01000$150.01
10$129.44600$1,294.46
25$122.05160$3,051.29
40$118.41700$4,736.68
80$113.24513$9,059.61
230$105.78017$24,329.44
440$101.42993$44,629.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.