
TJF1052IT/2Y | |
|---|---|
DigiKey Part Number | 568-13507-2-ND - Tape & Reel (TR) 568-13507-1-ND - Cut Tape (CT) 568-13507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJF1052IT/2Y |
Description | DGTL ISOLTR 2.5KV 2CH CAN 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CAN Digital Isolator 2500Vrms 2 Channel 2Mbps 20kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | CAN | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | 3V ~ 5.25V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.42000 | $50.42 |
| 10 | $38.70400 | $387.04 |
| 25 | $35.77680 | $894.42 |
| 100 | $32.55400 | $3,255.40 |
| 250 | $31.01796 | $7,754.49 |
| 500 | $30.09198 | $15,045.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $29.32989 | $29,329.89 |
| 2,000 | $28.70295 | $57,405.90 |

