TJA1081TS,118
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1081TS,118

DigiKey Part Number
568-8753-2-ND - Tape & Reel (TR)
568-8753-1-ND - Cut Tape (CT)
568-8753-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1081TS,118
Description
IC INTERFACE SPECIALIZED 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Interface 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
-
Interface
FlexRay
Voltage - Supply
4.75V ~ 5.25V
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Grade
Automotive
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,966
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$48.54000$48.54
10$37.20300$372.03
25$34.37000$859.25
100$31.25520$3,125.52
250$29.77036$7,442.59
500$28.87554$14,437.77
1,000$28.13899$28,138.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$27.53286$55,065.72
Manufacturers Standard Package