
TEF6623T/V1T,518 | |
|---|---|
DigiKey Part Number | TEF6623T/V1T,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEF6623T/V1T,518 |
Description | RF RECEIVER FM SGL CHIP 32SO |
Customer Reference | |
Detailed Description | - RF Receiver FM PCB, Surface Mount 32-SO |
Category | Features RDS Demodulator + Band Pass Filter |
Manufacturer NXP USA Inc. | Voltage - Supply 8.5V |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Modulation or Protocol FM | Package / Case 32-SOIC (0.295", 7.50mm Width) |
Applications FM Radio Receiver | Supplier Device Package 32-SO |
Data Interface PCB, Surface Mount | Base Product Number |
Antenna Connector PCB, Surface Mount |

