16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9554PW/Q900,118

DigiKey Part Number
568-PCA9554PW/Q900,118TR-ND - Tape & Reel (TR)
568-6667-1-ND - Cut Tape (CT)
568-PCA9554PW/Q900,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9554PW/Q900,118
Description
IC XPND 400KHZ I2C SMBUS 16TSSOP
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9554PW/Q900,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,476
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.62000$17.62
10$13.05400$130.54
25$11.90160$297.54
100$10.63950$1,063.95
250$10.03724$2,509.31
500$9.67402$4,837.01
1,000$9.37518$9,375.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$9.05959$22,648.97
5,000$8.86945$44,347.25
7,500$8.77419$65,806.43
Manufacturers Standard Package