


PCA6416AHF,128 | |
|---|---|
DigiKey Part Number | 568-9935-2-ND - Tape & Reel (TR) 568-9935-1-ND - Cut Tape (CT) 568-9935-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA6416AHF,128 |
Description | IC XPND 400KHZ I2C SMBUS 24HWQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-HWQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCA6416AHF,128 Models |
Category | Output Type Push-Pull |
Manufacturer NXP USA Inc. | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 1.65V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-WFQFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 24-HWQFN (4x4) |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.24000 | $13.24 |
| 10 | $9.66000 | $96.60 |
| 25 | $8.77080 | $219.27 |
| 100 | $7.79320 | $779.32 |
| 250 | $7.32668 | $1,831.67 |
| 500 | $7.04550 | $3,522.75 |
| 1,000 | $6.98762 | $6,987.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $6.51269 | $39,076.14 |
| 12,000 | $6.39537 | $76,744.44 |












