
MPC562MZP56R2 | |
|---|---|
DigiKey Part Number | MPC562MZP56R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPC562MZP56R2 |
Description | IC MCU 32BIT ROMLESS 388PBGA |
Customer Reference | |
Detailed Description | PowerPC MPC5xx Microcontroller IC 32-Bit 56MHz ROMless 388-PBGA (27x27) |
Datasheet | Datasheet |
Category | Number of I/O 64 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.5V ~ 2.7V |
Part Status Obsolete | Data Converters A/D 32x10b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor PowerPC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 56MHz | Supplier Device Package 388-PBGA (27x27) |
Connectivity CANbus, EBI/EMI, SCI, SPI, UART/USART | Package / Case 388-BBGA |
Peripherals POR, PWM, WDT | Base Product Number |

