ARM® Cortex®-A72 Microprocessor IC QorlQ LX2 16 Core, 64-Bit 2.2GHz 1517-FCPBGA (40x40)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LX2160XE72232B

DigiKey Part Number
568-LX2160XE72232B-ND
Manufacturer
Manufacturer Product Number
LX2160XE72232B
Description
IC MPU QORLQ 2.2GHZ 1517FCPBGA
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A72 Microprocessor IC QorlQ LX2 16 Core, 64-Bit 2.2GHz 1517-FCPBGA (40x40)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
SATA
SATA 3.0 (4)
Manufacturer
NXP USA Inc.
USB
USB 3.0 (2) + PHY (2)
Series
Voltage - I/O
1.2V, 1.8V, 3.3V
Packaging
Tray
Operating Temperature
-40°C ~ 105°C (TJ)
Part Status
Active
Security Features
Secure Boot, TrustZone®
Core Processor
ARM® Cortex®-A72
Mounting Type
Surface Mount
Number of Cores/Bus Width
16 Core, 64-Bit
Package / Case
1517-BBGA, FCBGA
Speed
2.2GHz
Supplier Device Package
1517-FCPBGA (40x40)
RAM Controllers
DDR4
Additional Interfaces
CANbus, I2C, MMC/SD, SPI, UART
Graphics Acceleration
Yes
Base Product Number
Ethernet
100Gbps (2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$7,271.51000$7,271.51
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.