
CWA-BASIC-NL | |
---|---|
DigiKey Part Number | CWA-BASIC-NL-ND |
Manufacturer | |
Manufacturer Product Number | CWA-BASIC-NL |
Description | SOFTWARE SUPPORT ANNUAL CW BASIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Integrated Development Environment (IDE) 1 Year Fixed Node Code Warrior™ Software Programming USB Flash Drive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Integrated Development Environment (IDE) | |
Applications | Programming | |
Edition | Basic | |
License Length | 1 Year | |
License - User Details | Fixed Node | |
Operating System | Linux, Windows | |
Utilized IC / Part | Code Warrior™ Software | |
Media Delivery Type | USB Flash Drive | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,962.96000 | $3,962.96 |