
ASA-33816-STD | |
---|---|
DigiKey Part Number | ASA-33816-STD-ND |
Manufacturer | |
Manufacturer Product Number | ASA-33816-STD |
Description | SOFTWARE DES SIMULATOR MC33816 |
Customer Reference | |
Detailed Description | Integrated Development Environment (IDE) MC33816 Programming Electronically Delivered |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Discontinued at Digi-Key | |
Type | Integrated Development Environment (IDE) | |
Applications | Programming | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | Windows 7, 8 | |
Utilized IC / Part | MC33816 | |
Media Delivery Type | Electronically Delivered | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,535.16000 | $7,535.16 |