
SE97BTP,547 | |
|---|---|
DigiKey Part Number | 568-5055-2-ND - Tape & Reel (TR) 568-5055-1-ND - Cut Tape (CT) 568-5055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE97BTP,547 |
Description | IC TEMP SENSOR DIMM 8HWSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor), DIMM DDR Memory -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-HWSON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | SE97BTP,547 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Temp Monitoring System (Sensor), DIMM DDR Memory | |
Sensor Type | Internal | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±3°C(Max) | |
Topology | ADC (Sigma Delta), Comparator, Register Bank | |
Output Type | I2C/SMBus | |
Output Alarm | Yes | |
Output Fan | Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-HWSON (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.06000 | $9.06 |
| 5 | $7.96200 | $39.81 |
| 10 | $7.56300 | $75.63 |
| 25 | $7.09120 | $177.28 |
| 50 | $6.77000 | $338.50 |
| 100 | $6.47380 | $647.38 |
| 500 | $5.87934 | $2,939.67 |
| 1,000 | $5.65833 | $5,658.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $5.27021 | $21,080.84 |
| 8,000 | $5.09996 | $40,799.68 |
| 12,000 | $5.00698 | $60,083.76 |







