Rotary Switch 3 Position SP3T 0.4VA (AC/DC) 28 V AC Panel Mount, Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 3 Position SP3T 0.4VA (AC/DC) 28 V AC Panel Mount, Through Hole, Right Angle
IP Rated Switches | Datasheet Preview

MRB14H-A

DigiKey Part Number
MRB14H-A-ND
Manufacturer
Manufacturer Product Number
MRB14H-A
Description
SWITCH ROTARY 3POS 0.4VA 28V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Rotary Switch 3 Position SP3T 0.4VA (AC/DC) 28 VAC Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MRB14H-A Models
Product Attributes
Filter Similar Products
Category
Voltage Rating - DC
28 V
Manufacturer
NKK Switches
Actuator Type
Knob
Series
Actuator Length
13.00mm
Packaging
Bulk
Angle of Throw
45°
Part Status
Active
Contact Material
Beryllium Copper
Number of Positions
3
Contact Finish
Gold
Index Stops
Fixed
Mounting Type
Panel Mount, Through Hole, Right Angle
Number of Decks
1
Termination Style
PC Pin
Number of Poles per Deck
1
Features
Sealed - Fully
Circuit per Deck
SP3T
Depth Behind Panel
12.56mm
Contact Timing
Non-Shorting (BBM)
Panel Cutout Dimensions
Circular - 6.35mm Dia
Current Rating (Amps)
0.4VA (AC/DC)
Base Product Number
Voltage Rating - AC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Factory Stock: 61
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$192.22000$192.22
Manufacturers Standard Package