UPJ2W010MPD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1,609
Unit Price: $7.51000
Datasheet

Direct


Nichicon
In Stock: 1,244
Unit Price: $7.67000
Datasheet

Direct


Nichicon
In Stock: 57
Unit Price: $5.30000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 1,890
Unit Price: $4.41000
Datasheet
PJ Series 16.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PJ Series 16.50mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ2W010MPD1TD

DigiKey Part Number
493-5176-1-ND - Cut Tape (CT)
493-5176-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPJ2W010MPD1TD
Description
CAP ALUM 1UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
1 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ2W010MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
17 mA @ 120 Hz
Ripple Current @ High Frequency
27.2 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes