



UPA1C681MPD1TA | |
|---|---|
DigiKey Part Number | 493-UPA1C681MPD1TACT-ND - Cut Tape (CT) UPA1C681MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPA1C681MPD1TA |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPA1C681MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 645 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 860 mA @ 100 kHz |
Part Status Active | Impedance 62 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $5.06400 | $50.64 |
| 50 | $3.83460 | $191.73 |
| 100 | $3.44560 | $344.56 |
| 500 | $2.77344 | $1,386.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.56157 | $2,561.57 |
| 2,000 | $2.38547 | $4,770.94 |
| 3,000 | $2.29659 | $6,889.77 |
| 5,000 | $2.19754 | $10,987.70 |
| 7,000 | $2.13932 | $14,975.24 |
| 10,000 | $2.08308 | $20,830.80 |

