Direct
Upgrade
Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct




UKL1E100MDD1TD | |
|---|---|
DigiKey Part Number | 493-10487-1-ND - Cut Tape (CT) 493-10487-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1E100MDD1TD |
Description | CAP ALUM 10UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1E100MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 140 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS1E100MDD1TD | Nichicon | 1,094 | 493-5362-1-ND | $0.61074 | Direct |
| UPS1V100MDD1TD | Nichicon | 3,955 | 493-11324-1-ND | $0.61857 | Upgrade |
| UPW1V100MDD1TD | Nichicon | 2,000 | 493-11378-1-ND | $2.47000 | Upgrade |
| UVK2A100MDD1TD | Nichicon | 29 | 493-12602-1-ND | $2.47000 | Similar |
| 63YXF10MEFCT15X11 | Rubycon | 29,422 | 1189-3783-1-ND | $1.89000 | Direct |







