PSMNR82-30YLEX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN2R0-30YL,115

DigiKey Part Number
1727-4163-2-ND - Tape & Reel (TR)
1727-4163-1-ND - Cut Tape (CT)
1727-4163-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSMN2R0-30YL,115
Description
MOSFET N-CH 30V 100A LFPAK56
Customer Reference
Detailed Description
N-Channel 30 V 100A (Tc) 97W (Tc) Surface Mount LFPAK56, Power-SO8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.15V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
64 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3980 pF @ 12 V
FET Feature
-
Power Dissipation (Max)
97W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
LFPAK56, Power-SO8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,187
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.93000$22.93
10$14.71000$147.10
50$11.15100$557.55
100$10.00230$1,000.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$7.00707$10,510.60
3,000$6.51451$19,543.53
Manufacturers Standard Package