
HEF4518BT,653 | |
|---|---|
DigiKey Part Number | 1727-8441-2-ND - Tape & Reel (TR) 1727-8441-1-ND - Cut Tape (CT) 1727-8441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4518BT,653 |
Description | IC BCD COUNTER DUAL 4-BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC BCD Counter 2 Element 4 Bit Positive, Negative 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | BCD Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 40 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 4.5 V ~ 15.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.47000 | $5.47 |
| 10 | $3.86700 | $38.67 |
| 50 | $3.21280 | $160.64 |
| 100 | $3.00970 | $300.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.44843 | $6,121.07 |
| 5,000 | $2.38081 | $11,904.05 |


