
74LVC11PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-7652-2-ND - Tape & Reel (TR) 1727-7652-1-ND - Cut Tape (CT) 1727-7652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC11PW-Q100J |
Description | IC GATE AND 3CH 3-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.12V ~ 0.8V | |
Input Logic Level - High | 1.08V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.91700 | $19.17 |
| 50 | $1.57140 | $78.57 |
| 100 | $1.46360 | $146.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.16406 | $2,910.15 |
| 5,000 | $1.12798 | $5,639.90 |

