
74HCU04BQ,115 | |
|---|---|
DigiKey Part Number | 1727-8018-2-ND - Tape & Reel (TR) 1727-8018-1-ND - Cut Tape (CT) 1727-8018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCU04BQ,115 |
Description | IC INVERTER 6CH 1-INP 14DHVQFN |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.7V ~ 4.8V | |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $2.12100 | $21.21 |
| 50 | $1.73940 | $86.97 |
| 100 | $1.62110 | $162.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.27874 | $3,836.22 |
| 6,000 | $1.24091 | $7,445.46 |

