
74HCT4040D,653 | |
|---|---|
DigiKey Part Number | 1727-74HCT4040D,653TR-ND - Tape & Reel (TR) 1727-74HCT4040D,653CT-ND - Cut Tape (CT) 1727-74HCT4040D,653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4040D,653 |
Description | IC BINARY COUNTER 12-BIT 16SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 12 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 79 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 12 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT4040M | Texas Instruments | 43 | 296-26028-5-ND | $10.44000 | Upgrade |
| CD74HCT4040M96 | Texas Instruments | 4,782 | 296-14558-1-ND | $5.92000 | Upgrade |
| SN74HC4040DR | Texas Instruments | 2,473 | 296-14852-1-ND | $5.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.63900 | $26.39 |
| 25 | $2.35480 | $58.87 |
| 100 | $2.04140 | $204.14 |
| 250 | $1.89228 | $473.07 |
| 500 | $1.80232 | $901.16 |
| 1,000 | $1.73663 | $1,736.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.64276 | $4,106.90 |
| 5,000 | $1.59591 | $7,979.55 |
| 7,500 | $1.57244 | $11,793.30 |
| 12,500 | $1.54644 | $19,330.50 |
| 17,500 | $1.53124 | $26,796.70 |
| 25,000 | $1.51664 | $37,916.00 |

