
74HCT253D,653 | |
|---|---|
DigiKey Part Number | 1727-74HCT253D,653TR-ND - Tape & Reel (TR) 1727-74HCT253D,653CT-ND - Cut Tape (CT) 1727-74HCT253D,653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT253D,653 |
Description | IC MULTIPLEXER 2 X 4:1 16-SO |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 6mA, 6mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.81000 | $4.81 |
| 10 | $3.39400 | $33.94 |
| 50 | $2.81300 | $140.65 |
| 100 | $2.63190 | $263.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.73861 | $4,346.52 |
| 5,000 | $1.68763 | $8,438.15 |

