16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT253D,653

DigiKey Part Number
1727-74HCT253D,653TR-ND - Tape & Reel (TR)
1727-74HCT253D,653CT-ND - Cut Tape (CT)
1727-74HCT253D,653DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT253D,653
Description
IC MULTIPLEXER 2 X 4:1 16-SO
Customer Reference
Detailed Description
Multiplexer 2 x 4:1 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer
Circuit
2 x 4:1
Independent Circuits
1
Current - Output High, Low
6mA, 6mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,959
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.81000$4.81
10$3.39400$33.94
50$2.81300$140.65
100$2.63190$263.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.73861$4,346.52
5,000$1.68763$8,438.15
Manufacturers Standard Package